
2-position, single-row wire housing for automotive signal applications. Features a straight, cable mount orientation with a PBT body material and yellow housing color. Designed for wire-to-wire connectivity with female socket contacts and a 3.5mm pitch. Operates within a temperature range of -22°C to 221°C, with UL94 HB flammability rating.
TE Connectivity 174463-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.394inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 10.4mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174463-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.