
10-position, right-angle wire-to-board receptacle with a 3.5mm pitch. Features tin-plated brass female tab contacts and a white PBT housing. Rated for 14A with a maximum operating temperature of 105°C. Through-hole mounting with panel mount retention.
TE Connectivity 174467-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 18.6mm |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | PBT |
| Keyed | No |
| Length | 56.8mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174467-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
