42-position, 2-row wire-to-board header with straight, solder termination. Features brass contacts with tin plating, a 3.5mm pitch, and a white housing. Designed for through-hole mounting with right-angle PCB orientation and panel mount retention. Compliant with RoHS and ELV directives.
TE Connectivity 174480-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 24.8mm |
| ELV | Compliant |
| Housing Color | White |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 110.1mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174480-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.