Eight-position, two-row wire housing for signal applications. Features a 2.54mm pitch and straight, cable mount orientation. This female socket connector system is designed for wire-to-wire termination using crimp contacts. Operating temperature range is -25°C to 85°C, with a black housing color.
TE Connectivity 1745000-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.445inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 11.3mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.