
18-position, 2-row, straight, female wire housing for signal applications. Features a 2.54mm pitch and 0.025-inch mating tab width, designed for cable mounting with a black housing color. Operating temperature range from -30°C to 125°C, this RoHS and ELV compliant connector system is polarized and packaged in boxes of 4500.
TE Connectivity 1745005-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 16mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.039inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.465inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.