TE Connectivity 1745014-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Height | 35.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 33mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.331inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.