9-position, single-row wire housing for signal applications, featuring a 3.5mm pitch and female socket contact type. This free-hanging, cable-mount connector system offers a 1.7mm mating tab width and a grey housing color. Designed for automotive environments, it operates between -22°C and 221°C, with strain relief and a polarized design. The housing measures 1.732 inches in height, 1.429 inches in length, and 20.1mm in width, with crimp termination.
TE Connectivity 1745074-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.732inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.429inch |
| Mating Tab Width | 1.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .040 MULTILOCK |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.