9-position, straight, wire-to-device connector housing for signal applications. Features a 3.5mm pitch and accepts female socket contacts for 1.7mm mating tab width. This free-hanging, cable mount housing is grey, polarized, and includes strain relief. Operating temperature range is -22°C to 221°C.
TE Connectivity 1745074-3 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.732inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.429inch |
| Mating Tab Width | 1.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .040 MULTILOCK |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1745074-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.