
TE Connectivity 174514-7 technical specifications.
| Color | Yellow |
| Contact Gender | Male |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Yellow |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174514-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
