Automotive-grade 22-position, 2-row wire housing with straight orientation for signal applications. Features a PBT body material, yellow housing color, and male gender, accepting female socket contacts. Designed for cable mounting with a 1.8mm mating tab width and 1.197-inch height. Operates within a temperature range of -22°C to 221°C, is RoHS and ELV compliant, and UL94 HB flammability rated.
TE Connectivity 174515-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.197inch |
| Housing Color | Yellow |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174515-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.