
26-position, 2-row straight male wire housing for automotive signal applications. Features a PBT body material, white housing color, and accepts female socket contacts with a 1.8mm mating tab width. Operating temperature range from -22°C to 221°C, with UL94 HB flammability rating. This hybrid, polarized connector system is designed for wire-to-device connections and mounts free hanging or cable.
TE Connectivity 174516-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.197inch |
| Housing Color | White |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.697inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
