
Two-position, straight, cable mount wire housing with a 6mm pitch. This receptacle connector features a nylon construction with a UL94 V-2 flammability rating and a maximum operating temperature of 105°C. It is lead-free, RoHS compliant, and rated for 250V AC. The housing is designed for quick connect termination and is supplied in bulk packaging.
TE Connectivity 174587-1 technical specifications.
| Color | Natural |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Keyed | No |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174587-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
