Two-position, straight, surface-mount audio/video connector with a 12mm pitch. Features brass male pin contacts with tin plating and a tin mating finish. The natural-colored, UL94 V-0 flammability rated housing accommodates one port and two terminals. Operating temperature range is -25°C to 85°C.
TE Connectivity 1746041-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.