TE Connectivity 1746076-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Number of Positions | 14 |
| Package Quantity | 400 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746076-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
