
TE Connectivity 174670-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Current Rating | 9.5A |
| Diameter | 2.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 25.5mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174670-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
