TE Connectivity 1746731-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.