
TE Connectivity 1746854-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Material | Copper Alloy |
| Mount | Solder |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.5um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 2.4mm |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
