Eight-position, single-row wire housing for signal applications, featuring a straight, cable-mount orientation and a 2.2mm pitch. This black PBT connector system utilizes female socket contacts and is designed for 22AWG wire. Operating within a temperature range of -22°C to 221°C, it offers a 0.025-inch mating tab width and is polarized for secure connection.
TE Connectivity 1746875-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.472inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.64 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.858inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746875-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.