
4-position, 1-row wire-to-board receptacle with a 2.2mm pitch. Features tin contact plating, a 12V DC maximum voltage rating, and a 100°C maximum operating temperature. Designed for signal applications with a solder termination and through-hole mounting. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 1746909-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746909-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
