Female, straight, cable mount signal and power contact for wire-to-wire connector systems. Features copper alloy contact material with tin plating, rated for 7A current and 12-14AWG wire gauges. Operates within a temperature range of -22°C to 221°C, with a maximum insulation diameter of 0.161 inches. This RoHS compliant component is supplied on tape and reel for automated assembly.
TE Connectivity 1746972-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.