
3-position, single-row wire-to-wire connector housing with a straight, cable mount orientation. Features a 6.2mm pitch and a 7A current rating, constructed with a copper alloy contact material and a natural colored housing. Operates within a temperature range of -22°C to 221°C and boasts UL94 V-0 flammability rating.
TE Connectivity 1746978-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.80172inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.244inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1746978-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
