TE Connectivity 1746987-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Positions | 55 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1746987-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.