3-position, 1-row shrouded header and receptacle for wire-to-board applications. Features 6.5mm pitch, 9A current rating, and 300V voltage rating. Constructed with copper alloy contacts plated in tin over nickel, offering solder termination and through-hole mounting. Housing is natural colored, UL94 V-0 flammability rated, with a maximum operating temperature of 221°C. Includes contact retention and mating retention features.
TE Connectivity 1747049-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Natural |
| Length | 0.791inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 6.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Tab Width | 0.059inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.