Two-position, straight, male wire housing for crimp termination, featuring a 7.92mm pitch and designed for cable mounting. This connector system supports wire-to-board applications with a 7A current rating and 10A contact current rating, utilizing tin-plated tab contacts. Operating within a temperature range of -22°C to 221°C, it offers 300V operating supply voltage and is UL94 V-0 flammability rated. The natural colored housing is RoHS compliant.
TE Connectivity 1747050-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 13.52mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Plating | Tin |
| Plating Thickness | 800nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.