
TE Connectivity 1747062-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.059inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC, AMP |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.