
Two-position, single-row wire-to-wire connector housing featuring a 2.5mm pitch. This natural colored, free-hanging cable mount housing utilizes female socket contacts made from copper alloy, terminating via crimp. Designed for robust connections, it includes mating alignment, locking, and retention features, operating within a temperature range of -22°C to 221°C and a supply voltage of 50V. The housing exhibits UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1747066-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.35mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 7.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747066-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.