
2-position, wire-to-wire receptacle connector housing with a 6.65mm pitch, designed for free-hanging, straight cable mounting. Features a durable nylon body in natural color, accommodating 14-24 AWG wire with quick connect termination. Operates within a -40°C to 221°C temperature range and offers a 250V AC maximum voltage rating. This RoHS compliant component is UL94 V-2 flammability rated and includes mating alignment and retention features.
TE Connectivity 174712-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 43.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 9.6mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.65mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
