
60-position, 4-row straight wire-to-device connector housing with female socket contacts for signal applications. Features a PBT body, black housing color, and a 0.09-inch mating tab width. Operates within a -40°C to 140°C temperature range and has a 12V voltage rating. This hybrid, sealable, and polarized connector is designed for free-hanging, cable mounting with crimp termination and is ELV and RoHS compliant.
TE Connectivity 1747140-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 41.6mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 36mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | 0.64/2.3 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 12V |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
