
TE Connectivity 174717-2 technical specifications.
| Contact Material | Brass |
| Contact Post Length | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 174717-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.