TE Connectivity 1747350-1 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Pitch | 3mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.