12-position, 4-row male header for wire-to-wire applications. Features a straight, free-hanging mounting style with a 0.204-inch pitch and 6.5mm row spacing. Constructed with a black, UL94 V-0 flammability rated housing, this component operates within a temperature range of -67°C to 221°C. It is RoHS and ELV compliant, with UL approvals and halogen-free materials.
TE Connectivity 1747364-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 40mm |
| Housing Color | Black |
| Length | 0.767inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.204inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2800 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 1.192inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747364-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.