
Male crimp contact for wire-to-wire connector systems, designed for discrete wire with a gauge range of 14-16 AWG. Features a copper alloy contact material with gold plating for enhanced conductivity and durability, and nickel underplate. Rated for 24A current and operates within a temperature range of -67°C to 221°C. This straight, cable-mount contact includes retention and is supplied in tape and reel packaging.
TE Connectivity 1747419-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 24A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 3.75mm |
| Length | 0.858inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-4200 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747419-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.