Signal socket contact for wire-to-wire connector systems. Features a 24A current rating and gold plating over a copper alloy contact material. Designed for cable mounting with a straight orientation, accepting 12-14AWG discrete wire. Operates within a -67°C to 221°C temperature range and supports up to 600V. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 1747498-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 24A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 4.1mm |
| Length | 17.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D-4200 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747498-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.