
Power Contact PIN for wire-to-wire connector systems, designed for crimp termination of discrete wires. Features a copper alloy contact material with gold plating for enhanced conductivity and durability, rated for 24A current. Supports cable mounting with a straight orientation and accommodates wire gauges from 14 to 16 AWG, with a maximum insulation diameter of 3.75mm. Operates across a wide temperature range from -67°C to 221°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
TE Connectivity 1747501-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 24A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 3.75mm |
| Lead Free | Lead Free |
| Length | 0.858inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D-4200 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
