186-position, right-angle male pin connector assembly featuring brass contacts with tin and gold plating, suitable for 12V applications. This sealed cap assembly offers mating alignment and retention, with a tab width of 2.3mm and a tail length of 4.4mm for solder termination. Operating within a temperature range of -40°C to 140°C, the black housing is constructed from durable materials with nickel underplate and a plating thickness of -1.5um.
TE Connectivity 1747536-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 186 |
| Number of Positions | 186 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | -1.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.64/2.3 |
| Strain Relief | No (Without) |
| Tab Width | 2.3mm |
| Tail Length | 4.4mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 12V |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.