TE Connectivity 1747648-1 technical specifications.
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.