Quick disconnect terminal, receptacle, straight orientation, designed for 16-20AWG discrete wire. Features brass construction with tin plating, offering a -40°C to 105°C operating temperature range. This non-insulated terminal supports insulated wire and has a mating tab width of 0.11 inches. Packaged on tape and reel for efficient assembly.
TE Connectivity 174777-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark II |
| Tab Length | 5.9944mm |
| Tab Thickness | 508um |
| Tab Width | 2.794mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174777-1 to view detailed technical specifications.
No datasheet is available for this part.