
8-position, 1-row right-angle power connector with 2mm pitch. Features copper alloy contacts with gold plating, a nylon insulator, and a black housing. Designed for through-hole mounting with solder termination, this male connector offers UL94 V-0 flammability rating and is RoHS and ELV compliant. Supplied in a tray of 60 units.
TE Connectivity 1747785-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
