8-position, single-row right-angle female receptacle assembly featuring a 2mm pitch. Constructed with a black nylon housing and copper alloy contacts with gold plating. Surface mount termination with a solder connection, rated for 30V and operating temperatures from -20°C to 80°C. UL94 V-0 flammability rating and compliant with ELV and RoHS standards.
TE Connectivity 1747786-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747786-1 to view detailed technical specifications.
No datasheet is available for this part.