TE Connectivity 1747824-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.