TE Connectivity 1747890-1 technical specifications.
| Package/Case | LGA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 60.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 58mm |
| Mount | Surface Mount |
| Number of Contacts | 771 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1747890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.