
3-position, straight, cable mount wire housing for power applications. Features a 6.2mm pitch, 20A contact current rating with tin plating, and a natural housing color. This male connector system offers mating alignment and retention, with a maximum operating temperature of 221°C. Compliant with ELV and RoHS standards, it has a UL94 V-0 flammability rating.
TE Connectivity 1747995-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 20A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 19.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.488inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747995-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.