2-position, straight, wire-to-board power connector with 12.4mm pitch. Features copper alloy contacts with tin plating, rated for 20A current. Through-hole mounting with vertical PCB orientation and solder termination. Includes mating alignment and retention, with contact retention. Housing is natural colored, UL94 V-0 flammability rated, and operates from -22°C to 221°C.
TE Connectivity 1747996-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 20A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.488inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace High Current, GHC |
| Strain Relief | No (Without) |
| Tab Width | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1747996-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.