TE Connectivity 174831-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Tab Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174831-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.