
48-position, 2-row right-angle shrouded header receptacle with 3.5mm pitch, designed for board-to-board applications. Features brass contacts with tin plating, a 0.28-inch mating length, and through-hole termination. Operates within a temperature range of -30°C to 105°C, with a white housing and panel mount retention. Supplied in a tube for convenient assembly.
TE Connectivity 174917-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 91.1mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| Width | 21.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174917-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.