
Four-position, straight, male wire-to-wire connector housing for signal applications. Features a 3.5mm pitch and 1.8mm mating tab width, constructed from PBT with a yellow housing color. Operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. This cable mount housing is polarized, serviceable, and compliant with ELV and RoHS standards.
TE Connectivity 174922-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.626inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.685inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174922-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
