Six-position, straight, cable mount wire housing for discrete wire applications. Features a 3.5mm pitch and a 14A current rating, operating between -30°C and 105°C. This yellow, UL94 HB rated housing is lead-free, RoHS compliant, and includes mating connector lock functionality.
TE Connectivity 174923-7 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Yellow |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174923-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.