
15-position, 2-row wire housing for signal applications, featuring a straight, free-hanging, wire-to-wire connector system. Constructed from PBT with a white housing color, this hybrid connector accepts female socket contacts and supports a 19A current rating. Designed for automotive use, it operates within a temperature range of -22°C to 221°C and accommodates wire gauges from 14AWG to 12AWG. The housing is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 174927-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 26.25mm |
| Housing Color | White |
| Hybrid Connector | Yes |
| Length | 0.957inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.335inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.724inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174927-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.