
3-position, 1-row female connector with straight orientation and a 3.5mm pitch. Features PBT body material, white housing, and tab contacts. Designed for free hanging, cable mounting with discrete wire termination. Operating temperature range of -30°C to 105°C, with UL94 HB flammability rating. Includes mating connector lock and is RoHS compliant.
TE Connectivity 174928-1 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | White |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multilock 070 |
| Termination | Crimp |
| Width | 21mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.