TE Connectivity 174928-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174928-4 to view detailed technical specifications.
No datasheet is available for this part.